Part Details for 782XDXH21-12D (ALTERNATE: P824047E) by Schneider Electric Relays
Overview of 782XDXH21-12D (ALTERNATE: P824047E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XDXH21-12D (ALTERNATE: P824047E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184924
|
RS | Relay, 3 A, 12 VDC (Nom.), 4PDT, UL Recognized, CE Marked, VDE Approvals, Panel | Schneider Electric/Legacy Relays 782XDXH21-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 93 |
|
$118.8600 / $148.5700 | Buy Now |