Part Details for 78305 SL005 by Alpha Wire
Overview of 78305 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143578-305KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 78305 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1427
|
Newark | Ecogen Ecocable Mini Shielded Cable, 5Pair, 28Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78305 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$617.0100 | Buy Now |
DISTI #
3937-78305SL005-ND
|
DigiKey | MULTI-PAIR 10COND 28AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,099.3100 | Buy Now |
DISTI #
78305SL005-100-ND
|
DigiKey | MULTI-PAIR 10COND 28AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
15 In Stock |
|
$488.4900 / $508.5300 | Buy Now |
DISTI #
602-78305-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 5 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 1 |
|
$488.4800 / $508.4300 | Buy Now |
DISTI #
71670710
|
RS | EcoCable Mini, 78305 SLATE 100FT 28AWG 5PR 300V FOIL/BRAID MPPE | Alpha Wire 78305 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$657.7200 / $692.3300 | RFQ |