Part Details for 783129-01/960450-03(HW+SVC) by Ni
Overview of 783129-01/960450-03(HW+SVC) by Ni
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 783129-01/960450-03(HW+SVC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6751
|
Newark | Pxie-4080, Dmm, 300V/1A, 6.5Digit, W/Svc, No. Of Digits:6.5, Dmm Connectivity:-, Current Measure Ac Max:1A, Voltage Measure Ac Max:300V, Resistance Measure Max:100Mohm, Product Range:Pxie-4080, Current Measure Dc Max:1A, Plug Type:- |Ni 783129-01/960450-03(HW+SVC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,897.0000 | Buy Now |