Part Details for 78323 SL001 by Alpha Wire
Overview of 78323 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78323 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1454
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3 Conductor, 24 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305Mrohs Compliant: Yes |Alpha Wire 78323 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,075.0700 | Buy Now |
DISTI #
78323SL001-1000-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool |
1000 In Stock |
|
$1.8691 | Buy Now |
DISTI #
602-78323-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,881.7300 | Order Now |
DISTI #
71670733
|
RS | EcoCable Mini, 78323 SLATE 1000FT 24AWG 3C 300V FOIL/BRAID MPPE | Alpha Wire 78323 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,207.5000 / $2,323.7100 | RFQ |
DISTI #
78323-SL001
|
TME | Wire, EcoCable Mini, 3x24AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 0 |
|
$1,638.8200 / $2,107.0500 | RFQ |
Part Details for 78323 SL001
78323 SL001 CAD Models
78323 SL001 Part Data Attributes
|
78323 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78323 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |