Part Details for 78343 SL005 by Alpha Wire
Overview of 78343 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78343 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1491
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3 Conductor, 20 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78343 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$535.5400 | Buy Now |
DISTI #
3937-78343SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$954.1300 | Buy Now |
DISTI #
78343SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
3 In Stock |
|
$423.9880 / $461.2300 | Buy Now |
DISTI #
602-78343-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$426.3100 / $452.0900 | Order Now |
DISTI #
70417401
|
RS | Multiconductor, 3C, 20 AWG, Stranded, Foil/Braid, 100ft., EcoCable Mini Series | Alpha Wire 78343 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$465.8400 | RFQ |
DISTI #
78343-SL005
|
TME | Wire, EcoCable Mini, 3x20AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 1 |
|
$330.4400 | Buy Now |
Part Details for 78343 SL005
78343 SL005 CAD Models
78343 SL005 Part Data Attributes
|
78343 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78343 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |