Part Details for 783503B04500G by BOYD Laconia
Overview of 783503B04500G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 783503B04500G
783503B04500G CAD Models
783503B04500G Part Data Attributes:
|
783503B04500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
783503B04500G
BOYD Laconia
Heat Sink, Clip, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 85.5 mm | |
Length | 114.3 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 391.22 g | |
Width | 49.5 mm |