-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2956
|
Newark | 1Mm Ddr3Dimm 25Deg Th Vlp .76Aulf 240Ckt |Molex 78359-0011 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
MOL78359-0011
|
Heilind Electronics | 1mm DDR3DIMM 25DEG TH VLP .76AuLF 240Ckt | Americas - 193 in Stock |
|
$5.5529 / $5.8173 | Buy Now |
DISTI #
MOL78359-0011
|
Interstate Connecting Components | 1mm DDR3DIMM 25DEG TH VLP .76AuLF 240Ckt | 64 |
|
$5.5529 / $5.8173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78359-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
78359-0011
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |