Part Details for 78363 SL005 by Alpha Wire
Overview of 78363 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78363 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1519
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3Pair, 26Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.154Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78363 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$511.5000 | Buy Now |
DISTI #
3937-78363SL005-ND
|
DigiKey | MULTI-PAIR 6CON 26AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$911.3100 | Buy Now |
DISTI #
78363SL005-100-ND
|
DigiKey | MULTI-PAIR 6CON 26AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$404.9600 / $440.5200 | Buy Now |
DISTI #
602-78363-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 3 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$407.2100 / $431.8000 | Order Now |
DISTI #
71670788
|
RS | EcoCable Mini, 78363 SLATE 100FT 26AWG 3PR 300V FOIL/BRAID MPPE | Alpha Wire 78363 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$545.2400 / $573.9400 | RFQ |
DISTI #
78363-SL005
|
TME | Wire, EcoCable Mini, 3x2x26AWG, MPPE, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$355.0700 / $456.5200 | RFQ |