Part Details for 78378 SL005 by Alpha Wire
Overview of 78378 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78378 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1535
|
Newark | Ecogen Ecocable Mini Shielded Cable, 8Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78378 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$978.2900 | Buy Now |
DISTI #
78378-100-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
11 In Stock |
|
$774.5200 / $806.2900 | Buy Now |
DISTI #
602-78378-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8PR FOIL/BRAID 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$774.4900 / $806.2800 | Order Now |
DISTI #
71670801
|
RS | EcoCable Mini, 78378 SLATE 100FT 24AWG 8PR 300V FOIL/BRAID MPPE | Alpha Wire 78378 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 1 |
|
$806.2900 | Buy Now |
DISTI #
78378-SL005
|
TME | Wire, EcoCable Mini, 8x2x24AWG, MPPE, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$569.4800 / $732.1900 | Buy Now |
DISTI #
2679156
|
Farnell | SHLD MULTIPAIR, 8 PAIR, 24AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$475.1603 | Buy Now |
Part Details for 78378 SL005
78378 SL005 CAD Models
78378 SL005 Part Data Attributes:
|
78378 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78378 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |