Part Details for 783XCXC-12D by Schneider Electric
Overview of 783XCXC-12D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 783XCXC-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6557
|
Newark | Relay, 3Pdt, 277Vac, 28Vdc, 12A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:783 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 783XCXC-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$9.9900 | Buy Now |
DISTI #
528-783XCXC-12D
|
Mouser Electronics | General Purpose Relays 783 Ice Cube Relay 3PDT, 15A, Plain Cvr RoHS: Compliant | 17 |
|
$15.5100 / $26.6100 | Buy Now |
|
Future Electronics | 783 Series 15 A 3PDT 12 VDC PCB Mount Ice Cube Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 600Box |
|
$32.2900 / $33.9000 | Buy Now |
|
New Advantage Corporation | 783 Series 15 A 3PDT 12 VDC PCB Mount Ice Cube Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$39.1300 / $41.9300 | Buy Now |
Part Details for 783XCXC-12D
783XCXC-12D CAD Models
783XCXC-12D Part Data Attributes
|
783XCXC-12D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
783XCXC-12D
Schneider Electric
Electromechanical Relay, 3PDT, 13.2VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 27.9 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 30.8 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@227VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 227 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 11 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.8mm x 27.9mm x 35.5mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Terminal Length | 0.0065989331978663955 inch | |
Termination Type | QUICK CONNECT |