Part Details for 783XCXC-24A by Schneider Electric
Overview of 783XCXC-24A by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 783XCXC-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6559
|
Newark | Power Relay, 3Pdt, 24Vac, 15A, Socket, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:15A, Product Range:783 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Schneider Electric/legacy Relay 783XCXC-24A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$20.3800 / $27.1800 | Buy Now |
DISTI #
528-783XCXC-24A
|
Mouser Electronics | General Purpose Relays 783 Ice Cube Relay 3PDT, 15A, Plain Cvr RoHS: Compliant | 0 |
|
$16.6400 / $26.0100 | Order Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$27.2992 / $28.7360 | Buy Now |
Part Details for 783XCXC-24A
783XCXC-24A CAD Models
783XCXC-24A Part Data Attributes
|
783XCXC-24A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
783XCXC-24A
Schneider Electric
Electromechanical Relay, 3PDT, 12A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 27.9 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 30.8 mm | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 12A@227VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 227 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 11 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.8mm x 27.9mm x 35.5mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Terminal Length | 0.0065989331978663955 inch | |
Termination Type | QUICK CONNECT |