Part Details for 78404054047 by Wurth Elektronik
Overview of 78404054047 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78404054047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7536
|
Newark | Power Inductor, Smd, 4.7Uh, 3.64A Rohs Compliant: Yes |Wurth Elektronik 78404054047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1383 |
|
$1.2000 / $1.5700 | Buy Now |
DISTI #
732-78404054047CT-ND
|
DigiKey | WE-LQSA SMT SEMI-SHIELDED POWER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1461 In Stock |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
710-78404054047
|
Mouser Electronics | Power Inductors - SMD WE-LQSA SMT Shd 5040 4.7uH 3.64A 36mOhms AEC-Q200 RoHS: Compliant | 2750 |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
4036708
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 4.7UH, 3.64A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1383 |
|
$1.0041 / $1.4913 | Buy Now |
DISTI #
4036708RL
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 4.7UH, 3.64A RoHS: Compliant Min Qty: 100 Container: Reel | 1383 |
|
$1.0041 / $1.1074 | Buy Now |
DISTI #
4036708RL
|
Farnell | POWER INDUCTOR, SMD, 4.7UH, 3.64A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1383 |
|
$0.7426 / $1.0501 | Buy Now |
DISTI #
4036708
|
Farnell | POWER INDUCTOR, SMD, 4.7UH, 3.64A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1383 |
|
$0.7426 / $1.2751 | Buy Now |
Part Details for 78404054047
78404054047 CAD Models
78404054047 Part Data Attributes:
|
78404054047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78404054047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |