Part Details for 78404064033 by Wurth Elektronik
Overview of 78404064033 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 78404064033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7546
|
Newark | Power Inductor, Smd, 3.3Uh, 4.1A Rohs Compliant: Yes |Wurth Elektronik 78404064033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$1.2000 / $1.5700 | Buy Now |
DISTI #
732-78404064033CT-ND
|
DigiKey | WE-LQSA SMT SEMI-SHIELDED POWER Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
710-78404064033
|
Mouser Electronics | Power Inductors - SMD WE-LQSA SMT Shd 6045 3.3uH 4.1A 28mOhms AEC-Q200 RoHS: Compliant | 2977 |
|
$1.0100 / $1.4100 | Buy Now |
Part Details for 78404064033
78404064033 CAD Models
78404064033 Part Data Attributes
|
78404064033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78404064033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 4.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |