There are no models available for this part yet.
Overview of 78405 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-05113LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, GW Compatible, Tray packing. | |
10137784-05114LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, Non GW Compatible, Tray packing. | |
10137784-05224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, Tray packing. |
Price & Stock for 78405 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1561
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 20 Conductor, 20 Awg, 100 Ft, 300 V, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mmâ², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78405 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$1,491.5500 | Buy Now | |
DISTI #
3937-78405SL005-ND
|
DigiKey | CABLE 20COND 20AWG SLATE Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,657.4200 | Buy Now | |
DISTI #
78405SL005-ND
|
DigiKey | CABLE 20COND 20AWG SLATE Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.9244 | Buy Now | |
DISTI #
602-78405-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 20 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,183.2400 / $1,252.3400 | Order Now | |
DISTI #
71670827
|
RS | EcoCable Mini, 78405 SLATE 100 FT 20AWG 20C 300V UNSHIELDED MPPE | Alpha Wire 78405 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,394.7100 / $1,468.1300 | RFQ |