Part Details for 78418 SL005 by Alpha Wire
Overview of 78418 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78418 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7116
|
Newark | Ecogen Ecocable Mini 24Awg 20P 300V Foil Mppe 78418 Sl 005 100 Ft |Alpha Wire 78418 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,727.7900 / $1,980.0200 | Buy Now |
DISTI #
78418SL005-100-ND
|
DigiKey | MULTI-PAIR 40COND 24AWG Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.6760 | Buy Now |
DISTI #
602-78418-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 20P FOIL MPPE 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,567.6000 | Order Now |
DISTI #
71670841
|
RS | EcoCable Mini, 78418 SLATE 100 FT 24AWG 20P 300V FOIL MPPE | Alpha Wire 78418 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,851.4800 / $1,948.9300 | RFQ |