There are no models available for this part yet.
Overview of 78420 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78420AVEZ-T | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time | |
ISL78420AVEZ | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time | |
ISL78420AVEZ-T7A | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time |
Price & Stock for 78420 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y7123
|
Newark | Ecogen Ecocable Mini 20Awg 20P 300V Foil Mppe 78420 Sl 199 Bulk Ft |Alpha Wire 78420 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$36.3500 | Buy Now | |
DISTI #
3937-78420SL199-ND
|
DigiKey | MULTI-PAIR 40COND 20AWG SLATE 1' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$69.1800 | Buy Now | |
DISTI #
78420SL199-ND
|
DigiKey | MULTI-PAIR 40COND 20AWG SLATE 1' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$30.7342 | Buy Now |