Part Details for 78423 SL001 by Alpha Wire
Overview of 78423 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78423 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1574
|
Newark | Ecogen Ecocable Mini Shielded Cable, 20 Conductor, 24 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:20Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78423 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,712.1500 | Buy Now |
DISTI #
78423SL001-ND
|
DigiKey | CABLE 20COND 24AWG SHLD Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1450 | Buy Now |
DISTI #
3937-78423SL001-ND
|
DigiKey | CABLE 20COND 24AWG SHLD Min Qty: 1000 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-78423-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 20 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$5,145.0800 | Order Now |
DISTI #
71670846
|
RS | EcoCable Mini, 78423 SLATE 1000 FT 24AWG 20C 300V FOIL/BRAID MPPE | Alpha Wire 78423 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$6,268.5700 / $6,396.4900 | RFQ |