Part Details for 7843140047 by Wurth Elektronik
Overview of 7843140047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7843140047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6174
|
Newark | Power Ind, 0.47Uh, Shielded, 16.9A Rohs Compliant: Yes |Wurth Elektronik 7843140047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.9100 / $4.4700 | Buy Now |
DISTI #
732-7843140047CT-ND
|
DigiKey | WE-HCIA SMD FLAT WIRE HIGH CURRE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1909 In Stock |
|
$2.8600 / $3.9900 | Buy Now |
DISTI #
710-7843140047
|
Mouser Electronics | Power Inductors - SMD WE-HCIA 0.47uH 16.9A 1.65mOhms AEC-Q200 RoHS: Compliant | 1000 |
|
$2.8500 / $3.9900 | Buy Now |
Part Details for 7843140047
7843140047 CAD Models
7843140047 Part Data Attributes
|
7843140047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7843140047
Wurth Elektronik
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2727, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2827 | |
Construction | Rectangular | |
DC Resistance | 0.00165 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 292 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |