-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.1uH, 20%, 1 Element, SMD, 2727, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6175
|
Newark | Power Ind, 1.1Uh, Shielded, 14.7A Rohs Compliant: Yes |Wurth Elektronik 784314011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.9100 / $4.4700 | Buy Now |
DISTI #
732-784314011CT-ND
|
DigiKey | WE-HCIA SMD FLAT WIRE HIGH CURRE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1782 In Stock |
|
$2.8600 / $3.9900 | Buy Now |
DISTI #
710-784314011
|
Mouser Electronics | Power Inductors - SMD WE-HCIA 1.1 uH 14.7A 3.47mOhms AEC-Q200 RoHS: Compliant | 991 |
|
$2.8500 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
784314011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784314011
Wurth Elektronik
General Purpose Inductor, 1.1uH, 20%, 1 Element, SMD, 2727, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2827 | |
Construction | Rectangular | |
DC Resistance | 0.00347 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 147 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |