Part Details for 784314065 by Wurth Elektronik
Overview of 784314065 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 784314065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6178
|
Newark | Power Ind, 6.5Uh, Shielded, 6.3A Rohs Compliant: Yes |Wurth Elektronik 784314065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$3.9100 / $4.4700 | Buy Now |
DISTI #
732-784314065CT-ND
|
DigiKey | WE-HCIA SMD FLAT WIRE HIGH CURRE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1914 In Stock |
|
$2.8600 / $3.9900 | Buy Now |
DISTI #
710-784314065
|
Mouser Electronics | Power Inductors - SMD WE-HCIA 6.5 uH 6.3 A 23.65mOhms AEC-Q200 RoHS: Compliant | 956 |
|
$2.8500 / $3.9900 | Buy Now |
Part Details for 784314065
784314065 CAD Models
784314065 Part Data Attributes
|
784314065
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784314065
Wurth Elektronik
General Purpose Inductor, 6.5uH, 20%, 1 Element, SMD, 2727, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2827 | |
Construction | Rectangular | |
DC Resistance | 0.02365 Ω | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |