-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.8uH, 20%, 1 Element, SMD, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7854
|
Newark | Inductor, Aec-Q200, 7.8Uh, Shielded, 8A Rohs Compliant: Yes |Wurth Elektronik 784325078 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 531 |
|
$3.6500 / $4.8700 | Buy Now |
DISTI #
732-784325078CT-ND
|
DigiKey | WE-HCIA SMT FLAT WIRE HIGH CURRE Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
588 In Stock |
|
$2.6200 / $4.2100 | Buy Now |
DISTI #
710-784325078
|
Mouser Electronics | Power Inductors - SMD WE-HCIA 1050 7.8uH A 13.1mOhms AEC-Q200 RoHS: Compliant | 568 |
|
$2.6200 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
784325078
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784325078
Wurth Elektronik
General Purpose Inductor, 7.8uH, 20%, 1 Element, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4139 | |
Construction | Rectangular | |
DC Resistance | 0.0144 Ω | |
Inductance-Nom (L) | 7.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |