Part Details for 78433290510 by Wurth Elektronik
Overview of 78433290510 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 78433290510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7860
|
Newark | Inductor, Aec-Q200, 5.1Uh, Shielded, 9.8A Rohs Compliant: Yes |Wurth Elektronik 78433290510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$2.6200 / $4.0600 | Buy Now |
DISTI #
732-78433290510CT-ND
|
DigiKey | WE-CHSA PERFORMANCE SMD HIGH CUR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$2.5200 / $3.9000 | Buy Now |
DISTI #
710-78433290510
|
Mouser Electronics | Power Inductors - SMD WE-CHSA SMD HC 1212 5.1uH 9.8A 11.9mOhms AEC-Q200 RoHS: Compliant | 563 |
|
$2.5200 / $3.9000 | Buy Now |
DISTI #
3953364
|
element14 Asia-Pacific | INDUCTOR, AECQ200, 5.1UH, SHIELDED, 9.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$2.6152 / $4.1223 | Buy Now |
DISTI #
3953364RL
|
element14 Asia-Pacific | INDUCTOR, AECQ200, 5.1UH, SHIELDED, 9.8A RoHS: Compliant Min Qty: 50 Container: Reel | 200 |
|
$2.6152 / $3.5091 | Buy Now |
DISTI #
3953364RL
|
Farnell | INDUCTOR, AECQ200, 5.1UH, SHIELDED, 9.8A RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 200 |
|
$2.6912 / $3.4798 | Buy Now |
DISTI #
3953364
|
Farnell | INDUCTOR, AECQ200, 5.1UH, SHIELDED, 9.8A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 200 |
|
$2.6912 / $4.9944 | Buy Now |
Part Details for 78433290510
78433290510 CAD Models
78433290510 Part Data Attributes:
|
78433290510
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78433290510
Wurth Elektronik
General Purpose Inductor, 5.1uH, 20%, 1 Element, Iron Alloy-Core, SMD, 4848, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0119 Ω | |
Inductance-Nom (L) | 5.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.75 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |