Part Details for 78433291500 by Wurth Elektronik
Overview of 78433291500 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78433291500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7864
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 5.4A Rohs Compliant: Yes |Wurth Elektronik 78433291500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$2.6200 / $4.0600 | Buy Now |
DISTI #
732-78433291500CT-ND
|
DigiKey | WE-CHSA PERFORMANCE SMD HIGH CUR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$2.5200 / $3.9000 | Buy Now |
DISTI #
710-78433291500
|
Mouser Electronics | Power Inductors - SMD WE-CHSA SMD HC 1212 15uH 5.4A 43.1mOhms AEC-Q200 RoHS: Compliant | 589 |
|
$2.5200 / $3.9000 | Buy Now |
Part Details for 78433291500
78433291500 CAD Models
78433291500 Part Data Attributes:
|
78433291500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78433291500
Wurth Elektronik
General Purpose Inductor, 15uH, 20%, 1 Element, Iron Alloy-Core, SMD, 4848, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0431 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.75 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |