Part Details for 78437613540068 by Wurth Elektronik
Overview of 78437613540068 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78437613540068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0820
|
Newark | Power Inductor, 6.8Uh, Unshielded, 56.7A Rohs Compliant: Yes |Wurth Elektronik 78437613540068 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.2600 / $23.7300 | Buy Now |
DISTI #
732-78437613540068-ND
|
DigiKey | THT HIGH CURRENT INDUCTOR 3540, Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3900 / $27.3000 | Buy Now |
DISTI #
710-78437613540068
|
Mouser Electronics | Power Inductors - SMD WE-HCFAT 6.8 uH 56.7 A 1.2 mOhms RoHS: Compliant | 0 |
|
$18.3900 / $27.3000 | Order Now |