Part Details for 784383130056 by Wurth Elektronik
Overview of 784383130056 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 784383130056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9418
|
Newark | Power Inductor, Aec-Q200, 0.56Uh, 1.65A Rohs Compliant: Yes |Wurth Elektronik 784383130056 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$0.7820 / $1.1000 | Buy Now |
DISTI #
732-784383130056CT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.6240 / $1.0600 | Buy Now |
DISTI #
710-784383130056
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 0.56uH 1.65A 113mOhms RoHS: Compliant | 4490 |
|
$0.6370 / $1.0600 | Buy Now |
Part Details for 784383130056
784383130056 CAD Models
784383130056 Part Data Attributes:
|
784383130056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784383130056
Wurth Elektronik
General Purpose Inductor, 0.56uH, 30%, 1 Element, Iron Alloy-Core, SMD, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.113 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |