Part Details for 78438313010 by Wurth Elektronik
Overview of 78438313010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 78438313010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9421
|
Newark | Power Inductor, Aec-Q200, 1Uh, 1.4A Rohs Compliant: Yes |Wurth Elektronik 78438313010 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 372 |
|
$0.7820 / $1.1000 | Buy Now |
DISTI #
732-78438313010CT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2694 In Stock |
|
$0.6240 / $1.0600 | Buy Now |
DISTI #
710-78438313010
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 1.0uH 1.4A 159mOhms RoHS: Compliant | 355 |
|
$0.6240 / $1.0600 | Buy Now |
Part Details for 78438313010
78438313010 CAD Models
78438313010 Part Data Attributes:
|
78438313010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78438313010
Wurth Elektronik
General Purpose Inductor, 1uH, 30%, 1 Element, Iron Alloy-Core, SMD, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.159 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 111 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |