Part Details for 78438313012 by Wurth Elektronik
Overview of 78438313012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 78438313012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9422
|
Newark | Power Inductor, Aec-Q200, 1.2Uh, 1.3A Rohs Compliant: Yes |Wurth Elektronik 78438313012 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 682 |
|
$0.7820 / $1.1000 | Buy Now |
DISTI #
732-78438313012CT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3010 In Stock |
|
$0.6240 / $1.0600 | Buy Now |
DISTI #
710-78438313012
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 1.2uH 1.3A 174mOhms RoHS: Compliant | 5567 |
|
$0.6370 / $1.0600 | Buy Now |
Part Details for 78438313012
78438313012 CAD Models
78438313012 Part Data Attributes:
|
78438313012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78438313012
Wurth Elektronik
General Purpose Inductor, 1.2uH, 30%, 1 Element, Iron Alloy-Core, SMD, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 109 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |