There are no models available for this part yet.
Overview of 78438335022 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 78438335022 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9734
|
Newark | Power Inductor, Aec-Q200, 2.2Uh, 1.8A Rohs Compliant: Yes |Wurth Elektronik 78438335022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.1300 | Buy Now | |
DISTI #
732-6939-1-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 108MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65 In Stock |
|
$1.3130 / $2.0500 | Buy Now | |
DISTI #
710-78438335022
|
Mouser Electronics | Power Inductors - SMD WE-MAIA SMD AEC-Q200 2.2uH 3A 108mOhm RoHS: Compliant | 0 |
|
$1.5000 / $2.0500 | Order Now |
CAD Models for 78438335022 by Wurth Elektronik
Part Data Attributes for 78438335022 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
1212
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
1212
|
Construction
|
Rectangular
|
Core Material
|
IRON ALLOY
|
DC Resistance
|
0.108 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.5 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
1.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
45 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 78438335022
This table gives cross-reference parts and alternative options found for 78438335022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78438335022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN3015-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 78438335022 vs SRN3015-2R2M |
AWVF003030152R2M00 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Chilisin Electronics Corp | 78438335022 vs AWVF003030152R2M00 |
74404032022 | WE-LQS SMD Semi-Shielded Power Inductor | Wurth Elektronik | 78438335022 vs 74404032022 |
Related Parts for 78438335022
-
VLF3012ST-2R2M1R4Fixed Inductors
-
UMK105B7104KV-FRFixed Capacitors
-
RC0603FR-0710KLFixed Resistors
-
782631222Data Line Filters
-
68714014022Headers and Edge Type Connectors
-
TPS62160QDSGRQ1Switching Regulator or Controllers
-
MC68332ACEH16Microcontrollers
-
TC1054-5.0VCT713Linear Regulator ICs
-
MC74AC125DGBus Driver/Transceivers