784383560047HT
Wurth Elektronik
Description: General Purpose Inductor, 0.47uH, 30%, 1 Element, Iron Alloy-Core, SMD, 1616, CHIP

Overview of 784383560047HT by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 784383560047HT by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ9426
Newark Power Inductor, Aec-Q200, 0.47Uh, 8.5A Rohs Compliant: Yes |Wurth Elektronik 784383560047HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 390
  • 1 $2.3200
  • 10 $1.8300
  • 25 $1.7700
  • 50 $1.7200
  • 100 $1.6500
$1.6500 / $2.3200 Buy Now
DISTI # 732-784383560047HTCT-ND
DigiKey WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3257
In Stock
  • 1 $2.2300
  • 10 $1.9390
  • 20 $1.7630
  • 100 $1.5880
  • 1,000 $1.3200
$1.3200 / $2.2300 Buy Now
DISTI # 710-784383560047HT
Mouser Electronics Power Inductors - SMD WE-MAIA 0.47uH 12.7A 8.1mOhms AEC-Q200 RoHS: Compliant 938
  • 1 $2.2300
  • 10 $1.7600
  • 100 $1.5900
  • 1,000 $1.3200
$1.3200 / $2.2300 Buy Now

CAD Models for 784383560047HT by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 784383560047HT by Wurth Elektronik

784383560047HT
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1616
Construction
Rectangular
Core Material
IRON ALLOY
DC Resistance
0.0081 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.1 mm
Package Length
4.1 mm
Package Style
SMT
Package Width
4.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
8.5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
83 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. 784383560047HT
    Wurth Elektronik
    General Purpose Inductor, 0.47uH, 30%, 1 Element, Iron Alloy-Core, SMD, 1616, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 784383560047HT by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 784383560047HT by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 784383560047HT would you like to use for your alert(s)?
  • Please alert me when 784383560047HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 784383560047HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 784383560047HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 784383560047HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 784383560047HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 784383560047HT by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: