There are no models available for this part yet.
Overview of 78438367047 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 78438367047 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ9446
|
Newark | Power Inductor, Aec-Q200, 4.7Uh, 5.5A Rohs Compliant: Yes |Wurth Elektronik 78438367047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$1.8100 / $2.5400 | Buy Now | |
DISTI #
732-78438367047CT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1148 In Stock |
|
$1.4450 / $2.4400 | Buy Now | |
DISTI #
710-78438367047
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 4.7uH 6.45A 3 4.5mOhms AEC-Q200 RoHS: Compliant | 696 |
|
$1.4400 / $2.4400 | Buy Now |
CAD Models for 78438367047 by Wurth Elektronik
Part Data Attributes for 78438367047 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
2121
|
Construction
|
Rectangular
|
Core Material
|
METAL ALLOY
|
DC Resistance
|
0.0345 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.1 mm
|
Package Length
|
5.4 mm
|
Package Style
|
SMT
|
Package Width
|
5.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
5.5 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
18.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
INDUCTANCE IS MEASURED AT 10 MILLI AMPERE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 78438367047
This table gives cross-reference parts and alternative options found for 78438367047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78438367047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74438367047 | General Purpose Inductor, | Wurth Elektronik | 78438367047 vs 74438367047 |