Part Details for 784393440018 by Wurth Elektronik
Overview of 784393440018 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784393440018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7879
|
Newark | Inductor, Aec-Q200, 180Nh, Shielded, 20A Rohs Compliant: Yes |Wurth Elektronik 784393440018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$3.0700 / $3.8000 | Buy Now |
DISTI #
732-784393440018CT-ND
|
DigiKey | WE-XHMA SMT POWER INDUCTOR 6030, Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$1.9200 / $3.2900 | Buy Now |
DISTI #
710-784393440018
|
Mouser Electronics | Power Inductors - SMD WE-XHMA SMT Power Inductor RoHS: Compliant | 1992 |
|
$1.9200 / $3.2900 | Buy Now |
Part Details for 784393440018
784393440018 CAD Models
784393440018 Part Data Attributes
|
784393440018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784393440018
Wurth Elektronik
General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2625, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00132 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.65 mm | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 20 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 169 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |