Part Details for 78439369047 by Wurth Elektronik
Overview of 78439369047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 78439369047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7901
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shielded/13.5A Rohs Compliant: Yes |Wurth Elektronik 78439369047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 268 |
|
$4.9100 / $6.0700 | Buy Now |
DISTI #
732-78439369047CT-ND
|
DigiKey | WE-XHMA SMT POWER INDUCTOR 1090, Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$3.0900 / $5.2700 | Buy Now |
DISTI #
710-78439369047
|
Mouser Electronics | Power Inductors - SMD WE-XHMA 1090 4.7uH 13.5A 5mOhms AEC-Q200 RoHS: Compliant | 321 |
|
$3.0900 / $5.2700 | Buy Now |
Part Details for 78439369047
78439369047 CAD Models
78439369047 Part Data Attributes
|
78439369047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78439369047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4641, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4641 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.8 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |