Part Details for 78458 SL005 by Alpha Wire
Overview of 78458 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78458 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1607
|
Newark | Ecogen Ecocable Mini Shielded Cable, 25Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78458 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,972.4000 | Buy Now |
DISTI #
3937-78458SL005-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,997.9600 | Buy Now |
DISTI #
78458SL005-100-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
5 In Stock |
|
$1,776.5700 | Buy Now |
DISTI #
602-78458-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 25 Conductor 300V Foil/Braid, MPPE, MPPE 25252525 ft Spool, Color RoHS: Compliant | 0 |
|
$1,788.6200 | Order Now |
DISTI #
71670885
|
RS | EcoCable Mini, 78458 SLATE 100 FT 24AWG 25P 300V FOIL/BRAID MPPE | Alpha Wire 78458 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 1 |
|
$1,943.8100 | Buy Now |
Part Details for 78458 SL005
78458 SL005 CAD Models
78458 SL005 Part Data Attributes
|
78458 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78458 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |