-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9747
|
Newark | Power Inductor, 22Uh, Shielded, 4A Rohs Compliant: Yes |Wurth Elektronik 784770220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$2.4300 / $3.1100 | Buy Now |
DISTI #
732-6785-1-ND
|
DigiKey | FIXED IND 22UH 4A 44.5 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1194 In Stock |
|
$1.9700 / $2.8100 | Buy Now |
DISTI #
710-784770220
|
Mouser Electronics | Power Inductors - SMD WE-PDA SMD AEC-Q200 22uH 4A 44.5mOhm RoHS: Compliant | 332 |
|
$1.9600 / $2.8000 | Buy Now |
DISTI #
3517150
|
element14 Asia-Pacific | POWER INDUCTOR, 22UH, SHIELDED, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 49 |
|
$1.8861 / $2.7007 | Buy Now |
DISTI #
3517150RL
|
element14 Asia-Pacific | POWER INDUCTOR, 22UH, SHIELDED, 4A RoHS: Compliant Min Qty: 100 Container: Reel | 49 |
|
$1.8861 / $2.1576 | Buy Now |
DISTI #
3517150
|
Farnell | POWER INDUCTOR, 22UH, SHIELDED, 4A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 49 |
|
$1.5112 / $2.5228 | Buy Now |
DISTI #
3517150RL
|
Farnell | POWER INDUCTOR, 22UH, SHIELDED, 4A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 49 |
|
$1.5112 / $1.7859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
784770220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784770220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.0445 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |