Part Details for 784775022 by Wurth Elektronik
Overview of 784775022 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784775022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6848-1-ND
|
DigiKey | FIXED IND 2.2UH 6A 10 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5760 / $2.2500 | Buy Now |
DISTI #
710-784775022
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMT Power Inductor RoHS: Compliant | 0 |
|
$1.5300 / $2.2500 | Order Now |
Part Details for 784775022
784775022 CAD Models
784775022 Part Data Attributes
|
784775022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784775022
Wurth Elektronik
WE-PD2A SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |