Part Details for 784775056 by Wurth Elektronik
Overview of 784775056 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784775056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8479
|
Newark | Inductor, Aec-Q200, 5.6Uh, Unshld, 4A Rohs Compliant: Yes |Wurth Elektronik 784775056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$1.9100 / $2.3200 | Buy Now |
DISTI #
732-6851-1-ND
|
DigiKey | FIXED IND 5.6UH 4A 22 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.5760 / $2.2500 | Buy Now |
DISTI #
710-784775056
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMT Power Inductor RoHS: Compliant | 489 |
|
$1.4700 / $2.1100 | Buy Now |
DISTI #
3551586
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 5.6UH, UNSHLD, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 29 |
|
$1.4928 / $2.2318 | Buy Now |
DISTI #
3551586RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 5.6UH, UNSHLD, 4A RoHS: Compliant Min Qty: 100 Container: Reel | 29 |
|
$1.4928 / $1.8992 | Buy Now |
DISTI #
3551586
|
Farnell | INDUCTOR, AEC-Q200, 5.6UH, UNSHLD, 4A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 29 |
|
$1.1342 / $1.6900 | Buy Now |
DISTI #
3551586RL
|
Farnell | INDUCTOR, AEC-Q200, 5.6UH, UNSHLD, 4A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 29 |
|
$1.1342 / $1.4397 | Buy Now |
Part Details for 784775056
784775056 CAD Models
784775056 Part Data Attributes:
|
784775056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784775056
Wurth Elektronik
WE-PD2A SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |