784776047
Wurth Elektronik
Description: WE-PD2A SMD Power Inductor

Overview of 784776047 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 784776047 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH8502
Newark Inductor, Aec-Q200, 4.7Uh, Unshld, 5A Rohs Compliant: Yes |Wurth Elektronik 784776047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7
  • 1 $2.5700
  • 10 $2.5000
  • 25 $2.4500
  • 50 $2.4100
  • 100 $2.3700
  • 250 $2.3200
$2.3200 / $2.5700 Buy Now
DISTI # 732-6877-1-ND
DigiKey FIXED IND 4.7UH 5A 14 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 152
In Stock
  • 1 $2.4300
  • 10 $2.1720
  • 50 $2.0180
  • 100 $1.9410
  • 250 $1.8620
  • 500 $1.7080
$1.7080 / $2.4300 Buy Now
DISTI # 710-784776047
Mouser Electronics Power Inductors - SMD WE-PD2A SMT Power Inductor RoHS: Compliant 0
  • 1 $2.2900
  • 10 $2.2200
  • 50 $2.1400
  • 100 $2.1000
  • 250 $2.0500
  • 500 $1.6800
$1.6800 / $2.2900 Order Now

CAD Models for 784776047 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 784776047 by Wurth Elektronik

784776047
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
3935
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.017 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.4 mm
Package Length
10 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
43 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. 784776047
    Wurth Elektronik
    WE-PD2A SMD Power Inductor
    VS

Alternate Parts for 784776047

This table gives cross-reference parts and alternative options found for 784776047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 784776047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
744776047 WE-PD2 SMD Power Inductor Wurth Elektronik 784776047 vs 744776047

Related Parts for 784776047

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 784776047 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 784776047 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 784776047 would you like to use for your alert(s)?
  • Please alert me when 784776047 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 784776047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 784776047 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 784776047 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 784776047.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 784776047 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: