Part Details for 784776122 by Wurth Elektronik
Overview of 784776122 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 784776122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8509
|
Newark | Inductor, Aec-Q200, 22Uh, Unshld, 2.04A Rohs Compliant: Yes |Wurth Elektronik 784776122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 / $2.5600 | Buy Now |
DISTI #
732-6885-1-ND
|
DigiKey | FIXED IND 22UH 2.04A 100MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-784776122
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMD AEC-Q200 22uH 2.04A 0.10 Ohm RoHS: Compliant | 424 |
|
$1.7000 / $2.2900 | Buy Now |
Part Details for 784776122
784776122 CAD Models
784776122 Part Data Attributes
|
784776122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784776122
Wurth Elektronik
WE-PD2A SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |