Part Details for 784787220 by Wurth Elektronik
Overview of 784787220 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 784787220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8567
|
Newark | Inductor, 22Uh, Shielded, 1.83A Rohs Compliant: Yes |Wurth Elektronik 784787220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 / $2.3500 | Buy Now |
DISTI #
732-784787220CT-ND
|
DigiKey | WE-PD2SA SMT SHIELDED POWER INDU Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
965 In Stock |
|
$1.5780 / $2.2600 | Buy Now |
DISTI #
710-784787220
|
Mouser Electronics | Power Inductors - SMD WE-PD2SA SMD AECQ200 22uH 1.83A 103mOhm RoHS: Compliant | 1967 |
|
$1.4900 / $2.2600 | Buy Now |
DISTI #
3551650RL
|
element14 Asia-Pacific | INDUCTOR, 22UH, SHIELDED, 1.83A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5338 / $1.8861 | Buy Now |
DISTI #
3551650
|
element14 Asia-Pacific | INDUCTOR, 22UH, SHIELDED, 1.83A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5338 / $2.3705 | Buy Now |
DISTI #
3551650
|
Farnell | INDUCTOR, 22UH, SHIELDED, 1.83A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2863 / $2.0106 | Buy Now |
DISTI #
3551650RL
|
Farnell | INDUCTOR, 22UH, SHIELDED, 1.83A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.2863 / $1.7983 | Buy Now |
Part Details for 784787220
784787220 CAD Models
784787220 Part Data Attributes
|
784787220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784787220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.103 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.83 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |