Part Details for 784787820 by Wurth Elektronik
Overview of 784787820 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 784787820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8572
|
Newark | Inductor, Aec-Q200, 82Uh, Shld, 1.04A Rohs Compliant: Yes |Wurth Elektronik 784787820 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
732-784787820CT-ND
|
DigiKey | WE-PD2SA SMT SHIELDED POWER INDU Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1475 In Stock |
|
$1.4660 / $1.8200 | Buy Now |
DISTI #
710-784787820
|
Mouser Electronics | Power Inductors - SMD WE-PD2SA 7850 82uH 1.04A 328mOhms AEC-Q200 RoHS: Compliant | 1298 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for 784787820
784787820 CAD Models
784787820 Part Data Attributes:
|
784787820
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784787820
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.328 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |