Part Details for 785084-1 by TE Connectivity
Overview of 785084-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 785084-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1011
|
Newark | Ext Tool Soc-Loc Tab 1.5 Conn Rohs Compliant: Yes |Te Connectivity 785084-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
05C4283
|
Newark | Ext Tool Soc-Loc Tab 1.5 Conn Rohs Compliant: Na |Amp Te Connectivity 785084-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $52.8700 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for SUPER-SEAL 1.5 (secondary lock of TAB Connector) RoHS: Compliant |
10 In Stock |
|
$51.3100 / $67.6700 | Buy Now |
DISTI #
785084-1
|
TTI | Extraction, Removal & Insertion Tools EXT TOOL SOC LOC TAB 1.5 CONN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
785084-1
|
TME | Tool: for removal, terminals, Superseal 1.5, 40mm Min Qty: 1 | 7 |
|
$49.8200 / $53.3800 | Buy Now |
DISTI #
785084-1
|
Avnet Abacus | Connector Accessories Estrattore Per Secondary Lock (Alt: 785084-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
4219170
|
element14 Asia-Pacific | EXTRACTION-TOOL, F 2ND CONTACT LOCK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.2411 / $50.0778 | Buy Now |
DISTI #
4219170
|
Farnell | EXTRACTION-TOOL, F 2ND CONTACT LOCK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$43.9829 / $54.5882 | Buy Now |
DISTI #
4301634
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$64.1480 / $88.5956 | Buy Now |
|
Master Electronics | Extraction Tool for SUPER-SEAL 1.5 (secondary lock of TAB Connector) RoHS: Compliant |
10 In Stock |
|
$51.3100 / $67.6700 | Buy Now |
Part Details for 785084-1
785084-1 CAD Models
785084-1 Part Data Attributes:
|
785084-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
785084-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |