Part Details for 78527-648 by Amphenol Communications Solutions
Overview of 78527-648 by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78527-648
78527-648 CAD Models
78527-648 Part Data Attributes
|
78527-648
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78527-648
Amphenol Communications Solutions
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78527-648
This table gives cross-reference parts and alternative options found for 78527-648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78527-648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-148-01-H-D-K | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78527-648 vs TFML-148-01-H-D-K |
TFML-148-01-S-D-P | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78527-648 vs TFML-148-01-S-D-P |
HTMS-148-56-TM-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78527-648 vs HTMS-148-56-TM-D |
TFML-148-02-FM-D-A | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 78527-648 vs TFML-148-02-FM-D-A |
TSW-148-06-L-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs TSW-148-06-L-D |
TSW-148-08-T-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs TSW-148-08-T-D-LL |
TSW-148-28-G-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs TSW-148-28-G-D-RA |
HTMS-148-52-L-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs HTMS-148-52-L-D-RA |
TSW-148-19-G-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs TSW-148-19-G-D |
FTS-148-03-FM-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 78527-648 vs FTS-148-03-FM-D |