Part Details for 785B-112-12 by Winchester Interconnect
Overview of 785B-112-12 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9785-BLB | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A9785-BLD | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A9785-BL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS |
Part Details for 785B-112-12
785B-112-12 CAD Models
785B-112-12 Part Data Attributes
|
785B-112-12
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
785B-112-12
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |