Part Details for 78601/2JC-R by Murata Power Solutions
Overview of 78601/2JC-R by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78601/2JC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2105
|
Newark | Tape&reel |Murata Power Solutions 78601/2JC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3700 | Buy Now |
DISTI #
811-3898-1-ND
|
DigiKey | PULSE XFMR 1:1 350UH Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
741 In Stock |
|
$1.1600 / $1.2400 | Buy Now |
DISTI #
V72:2272_15126272
|
Arrow Electronics | Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1849 Container: Cut Strips | Americas - 20 |
|
$1.1311 / $1.1503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
000000000003574533
|
Sager | Pulse Transformers 350 UH 1:1 TRN Min Qty: 500 | 0 |
|
$1.2500 / $1.2900 | Buy Now |
|
Chip1Cloud | TRANSFORMER | 7800 |
|
RFQ |
Part Details for 78601/2JC-R
78601/2JC-R CAD Models
78601/2JC-R Part Data Attributes:
|
78601/2JC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78601/2JC-R
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | GENERAL PURPOSE | |
ET Product-Min | 10 V-us | |
Height | 6.65 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9 mm |