-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127860-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6665
|
Newark | Pulse Transformer, 350Uh, 1:1 Rohs Compliant: Yes |Murata 78601/2JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8800 | Buy Now |
DISTI #
78601/2JC
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 10Vus Surface Mount - Rail/Tube (Alt: 78601/2JC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 | Buy Now |
DISTI #
580-78601/2JC
|
Mouser Electronics | Pulse Transformers 1:1 TRN 350 UH RoHS: Compliant | 83 |
|
$1.3200 / $1.6100 | Buy Now |
DISTI #
78601/2JC
|
TTI | Pulse Transformers 1:1 TRN 350 UH pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tube |
Americas - 80 In Stock |
|
$1.4100 / $1.4800 | Buy Now |
DISTI #
78601/2JC
|
Avnet Abacus | (Alt: 78601/2JC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78601/2JC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78601/2JC
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 10 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9 mm |