Part Details for 78601/3MC by Murata Power Solutions
Overview of 78601/3MC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127860-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit |
Price & Stock for 78601/3MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1006
|
Newark | Smd Transformer 1:1 200Uh 6Vus Rohs Compliant: Yes |Murata Power Solutions 78601/3MC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5800 | Buy Now |
DISTI #
811-3708-ND
|
DigiKey | PULSE XFMR 1:1 200UH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
25 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465607
|
Sager | Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78601/3JC Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |
DISTI #
C1S517900145073
|
Chip1Stop | Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 14pF 6Term. Gull Wing SMD RoHS: Compliant | 1 |
|
$2.1000 | Buy Now |
Part Details for 78601/3MC
78601/3MC CAD Models
78601/3MC Part Data Attributes
|
78601/3MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78601/3MC
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 6 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9 mm |