Part Details for 78602/16JC by Murata Power Solutions
Overview of 78602/16JC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78602/16JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3869-ND
|
DigiKey | PULSE XFMR 1:1:1 3.35MH Min Qty: 1 Lead time: 15 Weeks Container: Tube |
54 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | Pulse Transformers 1:1:1 3350uH 116pF 1kVrms 6Pin SMT RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.2500 | Buy Now |
DISTI #
000000000003574542
|
Sager | Pulse Transformers SM TRANSFORMER Min Qty: 1 | 0 |
|
$1.2700 / $1.4300 | Buy Now |