There are no models available for this part yet.
Overview of 78602/4C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78602/4C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78602/4C
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 0.18Ohm Prim. DCR 12pF 4Vus Through Hole - Rail/Tube (Alt: 78602/4C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 | Buy Now | |
DISTI #
580-786024C
|
Mouser Electronics | Pulse Transformers Transformer 1:1:1 100uH 4Vus RoHS: Compliant | 88 |
|
$1.3200 / $1.5700 | Buy Now | |
Bristol Electronics | 600 |
|
RFQ | ||||
Quest Components | 480 |
|
$1.5312 / $3.7120 | Buy Now | |||
Quest Components | 1 |
|
$3.4720 | Buy Now | |||
DISTI #
78602/4C
|
Avnet Abacus | Pulse Transformer 1:1:1 1000Vrms 0.18Ohm Prim. DCR 12pF 4Vus Through Hole (Alt: 78602/4C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 78602/4C by Murata Manufacturing Co Ltd
Part Data Attributes for 78602/4C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Application
|
GENERAL PURPOSE
|
ET Product-Min
|
4 V-us
|
Height
|
6.35 mm
|
Isolation Voltage
|
1000 V
|
Length
|
9.52 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Functions
|
1
|
Packing Method
|
TUBE
|
Primary Inductance
|
67 µH
|
Surface Mount
|
NO
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1:1
|
Width
|
9 mm
|