78602/9MC
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT

Overview of 78602/9MC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 78602/9MC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 78602/9MC
Avnet Americas Pulse Transformer 1:1:1 1000Vrms 1.34Ohm Prim. DCR 167pF 56Vus Surface Mount - Rail/Tube (Alt: 78602/9MC) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 50 $1.4550
$1.4550 Buy Now
DISTI # 78602/9MC
TTI Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78602/9JC pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 150
In Stock
  • 50 $1.5000
  • 100 $1.4200
  • 250 $1.3200
  • 500 $1.2400
  • 1,000 $1.1600
$1.1600 / $1.5000 Buy Now
DISTI # 78602/9MC
Avnet Abacus Pulse Transformer 1:1:1 1000Vrms 1.34Ohm Prim. DCR 167pF 56Vus Surface Mount (Alt: 78602/9MC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 78602/9MC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 78602/9MC by Murata Manufacturing Co Ltd

78602/9MC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Application
GENERAL PURPOSE
Approvals
UL
ET Product-Min
56 V-us
Height
6.35 mm
Isolation Voltage
1000 V
JESD-609 Code
e3
Length
9.52 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TUBE
Primary Inductance
10000 µH
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1:1
Width
9 mm
Want to compare parts?
  1. 78602/9MC
    Murata Manufacturing Co Ltd
    Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78602/9MC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78602/9MC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 78602/9MC would you like to use for your alert(s)?
  • Please alert me when 78602/9MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78602/9MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78602/9MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78602/9MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78602/9MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78602/9MC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: