-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6671
|
Newark | Pulse Transformer, 1:1:1, 4Mh, 1Kv Rohs Compliant: Yes |Murata 78602/16C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.6100 / $1.8800 | Buy Now |
DISTI #
78602/16C
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 0.92Ohm Prim. DCR 116pF 28Vus Through Hole - Rail/Tube (Alt: 78602/16C) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 | Buy Now |
DISTI #
580-7860216C
|
Mouser Electronics | Pulse Transformers Transformer 2:1 5000uH 28Vus RoHS: Compliant | 0 |
|
$1.3200 / $1.5700 | Order Now |
DISTI #
78602/16C
|
Avnet Abacus | Pulse Transformer 1:1:1 1000Vrms 0.92Ohm Prim. DCR 116pF 28Vus Through Hole (Alt: 78602/16C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78602/16C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78602/16C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 28 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 4000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 9 mm |